Draper Expert 51778 5mm x 150mm Octagonal Centre Punch

MPN
51778
EAN-13
5010559517787
Order Code
91-4506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.10 £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

An octagonal centre punch manufactured from special air-hardened chrome vanadium steel for long life.

The tip is accurately ground and the head is specially tempered.


  • Diameter: 5mm
  • Length: 150mm
  • Manufactured to DIN 6458
  • Draper type 51778
Type Octagonal
Length 150mm

Reviews

Be the first to submit a review

Trustpilot