Draper Expert 13418 8mm x 300mm Long Taper Pin Punch

MPN
13418
EAN-13
5010559134182
Order Code
91-4503
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

An engineer's pattern, long taper punch, manufactured from special air-hardened chrome vanadium steel for long life.


  • Diameter: 8mm
  • Length: 300mm
  • Draper type 13418
Type Taper pin punch
Shank Diameter 8mm
Length 300mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot