Draper Expert 13417 6mm x 250mm Long Taper Pin Punch

MPN
13417
EAN-13
5010559134175
Order Code
91-4502
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

An engineer's pattern, long taper punch, manufactured from special air-hardened chrome vanadium steel for long life.


  • Diameter: 6mm
  • Length: 250mm
  • Draper type 13417
Type Taper pin punch
Shank Diameter 6mm
Length 250mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot