Draper Expert 13416 5mm x 225mm Long Taper Pin Punch

MPN
13416
EAN-13
5010559134168
Order Code
91-4501
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 97 in stock

An engineer's pattern, long taper punch, manufactured from special air-hardened chrome vanadium steel for long life.


  • Diameter: 5mm
  • Length: 225mm
  • Draper type 13416
Type Taper pin punch
Shank Diameter 5mm
Length 225mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot