Draper Expert 51611 22mm x 180mm Flat Cold Chisel

Order Code:

91-4485

Brand: Draper Expert MPN: 51611 EAN-13: 5010559516117
Qty Was Unit Price (Ex VAT)
1+ £14.00 £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

A cold chisel manufactured from special air-hardened chrome vanadium steel for long life. The cutting edge is accurately ground and the head is specially tempered.


  • Width: 22mm
  • Length: 180mm
  • Manufactured to DIN 6453
  • Draper type 51611
Type Flat chisel
Blade Width 22mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot