Draper Expert 51570 20mm x 175mm Octagonal Flat Cold Chisel

MPN
51570
EAN-13
5010559515707
Order Code
91-4481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

An octagonal flat cold chisel manufactured from special air-hardened chrome-vanadium steel for long life.


  • Tip width: 20mm
  • Length: 175mm
  • Cutting edges accurately ground, with specially tempered heads
  • Manufactured to DIN 7254B and GS Specifications
  • Draper type 51570
Type Flat chisel
Blade Width 20mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 175mm
Tip Width 20mm

Reviews

Be the first to submit a review

Trustpilot