Draper Expert 51554 15mm x 150mm Octagonal Flat Cold Chisel

MPN
51554
EAN-13
5010559515547
Order Code
91-4480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.80 £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

An octagonal flat cold chisel manufactured from special air-hardened chrome-vanadium steel for long life.


  • Tip width: 15mm
  • Length: 150mm
  • Cutting edges accurately ground, with specially tempered heads
  • Manufactured to DIN 7254B and GS Specifications
  • Draper type 51554
Type Flat chisel
Blade Width 15mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 150mm
Tip Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot