Draper Expert 51546 12mm x 125mm Octagonal Flat Cold Chisel

MPN
51546
EAN-13
5010559515462
Order Code
91-4479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

An octagonal flat cold chisel manufactured from special air-hardened chrome-vanadium steel for long life.


  • Tip width: 12mm
  • Length: 125mm
  • Cutting edges accurately ground, with specially tempered heads
  • Manufactured to DIN 7254B and GS Specifications
  • Draper type 51546
Type Flat chisel
Blade Width 12mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 125mm
Tip Width 12mm

Reviews

Be the first to submit a review

Trustpilot