Draper 17225 600mm Adjustable Pipe Wrench

MPN
17225
Brand
Draper
EAN-13
5010559172252
Order Code
91-4139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched in 3 working days

A traditional pattern wrench forged from chrome-vanadium steel that has been hardened and tempered.


  • Length: 600mm
  • Top jaw sand-blasted and lacquered for corrosion protection
  • Jaw faces serrated in opposite directions to ensure secure grip
  • Draper type 17225
Type Stillson
Jaw Capacity 65mm
Overall Length 600mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot