Draper Expert 78918 350mm Adjustable Pipe Wrench

Order Code:

91-4131

Brand: Draper Expert MPN: 78918 EAN-13: 5010559789184
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 3 working days

A traditional pattern adjustable pipe wrench with a drop-forged, hardened and tempered handle. The jaws are additionally induction-hardened to 55-60 HRC for durability and long life.


  • Size: 350mm
  • Frame and handle electrostatic painted
  • Manufactured in accordance with BS 3594 Part 1: 1963
  • Draper type 78918
Type Adjustable
Jaw Capacity 50mm
Overall Length 350mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot