Draper 45234 175mm Quick Release Woodworking Bench Vice

MPN
45234
Brand
Draper
EAN-13
5010559452347
Order Code
91-3872
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Opening:

    175mm 225mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £98.00 £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

A robust, close-grain cast-iron woodworking bench vice fitted with a quick-release mechanism that allows the jaw to slide freely along the buttress thread screw. When used with a bench stop, larger workpieces can be held using the adjustable front dog.


  • Jaw capacity: 175mm
  • Draper type 45234
Type Bench Vice
Jaw Width 175mm (7in)
Jaw Opening 175mm

Reviews

Be the first to submit a review

Trustpilot