Draper 75299 5m/16ft x 19mm Measuring Tape

Order Code:

91-3788

Brand: Draper MPN: 75299 EAN-13: 5010559752997
  • Quickly find another product in this range by Measuring Length:

    3m 5m 10m
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
474 in stock, despatched in 3 working days

A retractable measuring tape with tough impact-resistant ABS case with soft grip zone, blade locking button and belt clip.

A hold-and-measure button allows the user to lock the tape in position for accurate measurements, with another button on the base to control the speed of blade return into the case.

Then nylon-coated blade has clear black and red graduations, metres into cm/mm and feet into inches, 1/8in. and 1/16in.


  • Length: 5m
  • Width: 19mm
  • Yellow wear-resistant coating
  • Stud centre markings every 16in.
  • Self-aligning end hook for accurate internal/external measurements
  • Draper type 75299
Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Body ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot