Draper 63744 25 x 300mm Octagonal Shank Cold Chisel

MPN
63744
Brand
Draper
EAN-13
5010559637447
Order Code
91-3663
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

An octagonal-shank cold chisel made from selected steel with polished cutting edge.


  • Tip width: 25mm
  • Length: 300mm
  • Generally in accordance with BS3066:1995
  • Draper type 63744
Type Octagonal chisel
Blade Width 25mm
Blade Material Steel
Number of Pieces 1
Length 300mm

Reviews

Be the first to submit a review

Trustpilot