Draper 63742 25 x 250mm Octagonal Shank Cold Chisel

MPN
63742
Brand
Draper
EAN-13
5010559637423
Order Code
91-3662
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

An octagonal-shank cold chisel made from selected steel with polished cutting edge.


  • Tip width: 25mm
  • Length: 250mm
  • Generally in accordance with BS3066:1995
  • Draper type 63742
Type Octagonal chisel
Blade Width 25mm
Blade Material Steel
Number of Pieces 1
Length 250mm

Reviews

Be the first to submit a review

Trustpilot