Draper 63748 25 x 300mm Octagonal Shank Cold Chisel with Hand Guard

MPN
63748
Brand
Draper
EAN-13
5010559637485
Order Code
91-3645
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

An octagonal-shanked chisel manufactured from selected steel with polished cutting edge.


  • Tip width: 25mm
  • Length: 300mm
  • Fitted with impact-absorbing hand protection grip
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 63748
Type Octagonal chisel
Blade Width 25mm
Blade Material Steel
Number of Pieces 1
Length 300mm

Reviews

Be the first to submit a review

Trustpilot