Draper 63730 225 x 75mm Brick Bolster with Hand Guard

Order Code:

91-3641

Brand: Draper MPN: 63730 EAN-13: 5010559637300
  • Quickly find another product in this range by Blade Width:

    75mm 100mm
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 3 working days

A brick bolster with ground cutting edges and octagonal shank. Ideal for cutting bricks and composite blocks.


  • Blade width: 75mm
  • Length: 225mm
  • Fitted with impact absorbing hand protection grip
  • Generally in accordance with BS3066:1995
  • Draper type 63730
Type Bolster
Blade Width 75mm
Number of Pieces 1
Length 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot