Draper 64588 Ball Pein Hammer 225g 8oz

MPN
64588
Brand
Draper
EAN-13
5010559645886
Order Code
91-3534
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    225g 342g 450g 680g 907g
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.85 £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A ball pein hammer with forged high carbon steel head correctly hardened and tempered. The hammer has a matt black painted head with striking face, bell, cheeks and pein polished and lacquered.


  • Weight: 225g (8oz.)
  • Natural straight grained hickory shaft, sanded and lacquered
  • Draper type 64588
Type Ball Pein Hammer
Weight 225g
Handle Material Hickory
Head Material Black painted steel

Reviews

Be the first to submit a review

Trustpilot