Draper 63346 560g (20 Oz) Tubular Shaft Claw Hammer

MPN
63346
Brand
Draper
EAN-13
5010559633463
Order Code
91-3528
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    450g 560g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 105 in stock

A claw hammer with head forged from fine grain, high carbon steel that has been correctly hardened and tempered.


  • Weight: 560g (20oz.)
  • Fully ground face and cheeks
  • Hardened tubular steel shafts with shock-absorbing rubber grip
  • Draper type 63346
Type Claw Hammers
Weight 560g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot