Draper 51223 450g (16 Oz) Tubular Shaft Claw Hammer

MPN
51223
Brand
Draper
EAN-13
5010559512232
Order Code
91-3527
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    450g 560g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.05 £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 976 in stock

A claw hammer with head forged from fine grain, high carbon steel that has been correctly hardened and tempered.


  • Weight: 450g (16oz.)
  • Fully ground face and cheeks
  • Hardened tubular steel shafts with shock-absorbing rubber grip
  • Draper type 51223
Type Claw Hammers
Weight 450g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot