Draper 19506 No 3 x 150mm Cross Slot Cabinet Pattern Screwdriver

MPN
19506
Brand
Draper
EAN-13
5010559195060
Order Code
91-2784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.43 £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

A Draper cross-slotted Phillips type Cabinet Pattern handle screwdriver with a chrome-vanadium steel blade that has been correctly hardened and tempered, with a sand-blasted tip.

Fitted with a hexagon bolster which enables extra torque to be applied with the use of a spanner.


  • Tip size: 3
  • Blade length: 150mm
  • Flat oval, colour-coded cabinet pattern handle
  • Handle manufactured from high quality PVC
  • High torque and user comfort
  • Draper type 19506
Length 150mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot