Draper 19505 No 2 x 100mm Cross Slot Cabinet Pattern Screwdriver

Order Code:

91-2783

Brand: Draper MPN: 19505 EAN-13: 5010559195053
  • Country of Origin: China
  • View All

Discontinued


A Draper cross-slotted Phillips type Cabinet Pattern handle screwdriver with a chrome-vanadium steel blade that has been correctly hardened and tempered, with a sand-blasted tip.

Fitted with a hexagon bolster which enables extra torque to be applied with the use of a spanner.


  • Tip size: 2
  • Blade length: 100mm
  • Flat oval, colour-coded cabinet pattern handle
  • Handle manufactured from high quality PVC
  • High torque and user comfort
  • Draper type 19505
Length 100mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No

Trustpilot