Draper 19830 5mm x 75mm Plain Slot Flared Tip Cabinet Pattern Screwdriver

MPN
19830
Brand
Draper
EAN-13
5010559198306
Order Code
91-2774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 3 working days

Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand-blasted tips.


  • Tip width: 5mm
  • Blade length: 75mm
  • Flat oval colour-coded cabinet pattern handles manufactured from high quality PVC
  • Draper type 19830
Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot