Draper 48929 No.2 x 38mm Soft Grip Pz Type Screwdriver

Order Code:

91-2723

Brand: Draper MPN: 48929 EAN-13: 5010559489299
Qty Was Unit Price (Ex VAT)
1+ £1.95 £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
424 in stock, despatched in 3 working days

A Pozidriv type screwdriver with chrome-vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 2
  • Blade length: 38mm
  • Soft grip handle with moulded insert
  • Draper type 48929
Length 38mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot