Draper 14010 50 x 4mm x 15.8mm Blind Rivets

MPN
14010
Brand
Draper
EAN-13
5010559140107
Order Code
91-2467
Country of Origin
Taiwan
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £3.30 £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 181 in stock

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 4mm
  • Rivet length: 15.8mm
  • Drill size: 4.1mm
  • Supplied in packs of approximately 50
  • Draper type 14010
Type Blind
Diameter 4mm
Length 15.8mm
Material Aluminium
Quantity 50

Reviews

Be the first to submit a review

Trustpilot