Draper 54271 Bolt Cutter Jaws for 600mm Bolt Cutter (54267)

MPN
54271
Brand
Draper
EAN-13
5010559542710
Order Code
91-2418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 3 working days

Spare or replacement jaws for Draper bolt cutters. The jaws are suitable for cutting high tensile material up to 40HRC.


  • Length 600mm
  • Draper type 54271
Type Bolt Cutter Jaws
Overall Length 600mm
Max Cutting Hardness 40HRC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot