Draper 54269 Bolt Cutter Jaws for 350mm Bolt Cutter (54265)

MPN
54269
Brand
Draper
EAN-13
5010559542697
Order Code
91-2416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Spare or replacement jaws for Draper bolt cutters. The jaws are suitable for cutting high tensile material up to 40HRC.


  • Length 350mm
  • Draper type 54269
Type Bolt Cutter Jaws
Overall Length 350mm
Max Cutting Hardness 40HRC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot