Draper Expert 14000 300mm Heavy Duty Centre Cut Bolt Cutter

MPN
14000
EAN-13
5010559140008
Order Code
91-2403
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

An Expert Quality heavy-duty centre cut bolt cutter, suitable for cutting high tensile material up to 40 HRC.


  • Cutting capacity 5mm
  • Length 300mm
  • Jaws hardened to HRC 58-60 for long life
  • Centre cut jaw pattern
  • Grips on handles
  • Spare jaws available separately
Type Bolt Cutters
Overall Length 300mm
Max Cutting Hardness 40HRC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot