Draper Expert 68885 200mm Combination Pliers

Order Code:

91-2309

Brand: Draper Expert MPN: 68885 EAN-13: 5010559688852
  • Quickly find another product in this range by Overall Length:

    160mm 180mm 200mm
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 3 working days

These combination pliers have been drop-forged from chrome-vanadium steel that has been hardened and tempered with additionally induction-hardened cutting edges.


  • Length: 200mm
  • Lacquered finish for corrosion protection
  • Heavy-duty, soft-grip handles with slip-guards
  • Manufactured to DIN Standard
  • Draper type 68885
Material Chrome Vanadium Steel
Overall Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot