Easter Opening Hours and Delivery Dates here

Draper 38326 12mm Hexagon - 3/8" Square Drive Drain Plug Key

Order Code:

91-1482

Brand: Draper MPN: 38326 EAN-13: 5010559383269
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 3 working days

A Draper drain plug key manufactured from hardened and tempered chrome vanadium steel.


  • Key size: 12mm hexagon
  • Square drive size: 3/8in.
  • Application: Fiat: sump; Lancia: gearbox & sump; Peugeot / Talbot: Back axle, gearbox & sump
  • Draper type 38326
Type Drain plug key
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot