Draper Expert 40046 Draper Tx-star Driver T6 x 75mm Long

MPN
40046
EAN-13
5010559400461
Order Code
91-1041
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.95 £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

A Draper Expert Tx-Star screwdriver with chrome vanadium steel blade, hardened, tempered with phosphate finish and shot blasted tip.


  • Size T6
  • Length 75mm
  • Moulded high polymer vulcanized rubber handles with colour coded inserts for easy recognition
  • Draper TX-STAR products are compatible with Torx fixing systems
Length 75mm
ESD Safe No
Tip Type Torx
Tip Size TX6
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot