Draper 37517 8mm Single Open End Spanner

MPN
37517
Brand
Draper
EAN-13
5010559375172
Order Code
91-0906
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £1.27 £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

An open ended spanner forged from chrome vanadium steel with head angle set at 15°. Black phosphate finish, especially suitable for use in areas where chemicals and chrome plate can give off poisonous fumes.


  • Jaw size 8mm
  • Black phosphate finish
  • Raised collar around jaw
  • Hardened and tempered
  • Draper type 37517
Imperial or Metric Metric
Size 8mm
Length 93mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot