Sealey SM1308 Wood Lathe 1000mm

MPN
SM1308
Brand
Sealey
EAN-13
5024209851848
Order Code
89-4923
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £158.00 £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powered by 370W motor with no-volt load release switch which prevents restart after the mains power has been interrupted. Solid head and tail stocks. Lathe bed with twin bar construction. Four turning speed options to suit a variety of jobs. Fitted with a 3-pin plug and cable.
  • Ideal for the first time user or as a back-up unit.
  • Maximum Turning Capacity: 1000 x 350mm.
  • Four turning speed options to suit a variety of jobs.
  • NVR Switch prevents restart after the mains power has been interrupted.
  • Powered by smooth operating 370W motor.
  • Lathe bed with twin bar construction.
  • Solid head and tail stocks.
  • Fitted with a 3-pin plug and cable.
  • Model No. SM1308

Model NoSM1308
Distance Between Centres:1000mm
Motor Power:370W - 230V
Nett Weight:26.00Kg
Supplied with:Face Plate, Live & Dead Centres, 305mm Tool Rest
Tailstock Taper:N//A
Thread Size:3/4" x 16tpi
Turning Capacity - Over Bed:350mm
Turning Capacity - Over Tool Rest:300mm
Turning Speeds:850, 1250, 1750, 2510rpm

Distance Between Centres 1000mm
Lifetime Warranty No
Motor Power 370W - 230V
Nett Weight 26.00kg
Power 370W
Spindle Speed 850 to 2510rpm
Supplied with Face Plate, Live & Dead Centres, 305mm Tool Rest
Tailstock Taper N/A
Thread Size 3/4" x 16tpi
Turning Capacity - Over Bed 350mm
Turning Capacity - Over Tool Rest 300mm
Turning Speeds 850, 1250, 1750, 2510rpm

Questions

*Question functionality currently disabled
Question by: Product code: 89-4923

Q. what is the over all dimensions of this lathe

A. H - 1470mm W- 210mm H - 390mm

Reviews

Fantastic Lathe

Bought this Lathe for the Length of its Bed (Between Spindles) Works a treat, Complete with Face Plate for Bowl Turning, Rock Steady Tool Rest, Simple To Change Belt/Pulley Gearing,

Reviewed by: Frank Graham

Trustpilot