Sealey VS803 Door Hinge-pin Tool Set Heavy-duty

MPN
VS803
Brand
Sealey
EAN-13
5024209510462
Order Code
89-3382
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel pins and anvil. Suitable for removing doors fitted with hollow type hinge pins. Cranked anvil affords better access and therefore more power for pin removal. Set includes Ø3, Ø5 and Ø5.5mm pins and hammer anvil. Replacement pins available.

Model NoVS803
Consumable Parts: (Sold Separately)VS803/01 - Ø3 x 110mm/2, VS803/02 - Ø5 x 110mm/2, VS803/03 - Ø5 x 125mm/2, VS803/04 - Ø5.5 x 110mm/2
Contents:Pins; Ø3, 5, 5.5mm
Nett Weight:0.98Kg

Type Door pin extractor set
Contents Pins; Ø3, 5, 5.5mm
Nett Weight 0.98kg
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot