Sealey SR123 Spot Welder with Digital Timer

MPN
SR123
Brand
Sealey
EAN-13
5024209481731
Order Code
89-2858
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1218.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Semi-automatic spot welder. Integral electronic control allows operator to select thickness of material while automatically calculating the optimum weld duration. Also features pulse mode for use on high stress steels commonly found in modern vehicle construction. All automatically selected parameters may be overridden by the operator if required. Composite casing and handle reduce heat transfer for operator comfort. Die-cast aluminium head and chassis reduces overall weight for improved handling. Fully adjustable jaw pressure from 40kg to 120kg enables close control of weld quality. Supplied with 120mm welding arms, electrodes and side handle.
  • Semi-automatic spot welder.
  • Integral electronic control allows operator to select thickness of material while automatically calculating the optimum weld duration.
  • Also features pulse mode for use on high stress steels commonly found in modern vehicle construction.
  • All automatically selected parameters may be overridden by the operator if required.
  • Composite casing and handle reduce heat transfer for operator comfort.
  • Die-cast aluminium head and chassis reduces overall weight for improved handling.
  • Fully adjustable jaw pressure from 40kg to 120kg enables close control of weld quality.
  • Supply: 230V-25A (Plug not included).
  • Supplied with 120mm welding arms, electrodes and side handle.
  • Model No. SR123
Type Spot welder
Application(s) Spot Welding
Capacity 2 + 2mm
Duty Cycle 1.5%
Insulation class B
Lifetime Warranty No
Mains Fuse 25A
Maximum Absorbed Power 13kW
Nett Weight 11kg
Pack Qty 1
Supply 230V
Weight 11kg
Welding Current (Maximum) 6300A

Reviews

Be the first to submit a review

Trustpilot