Antistat 082-0002F2 Black Conductive Mat 700 x 500mm 4 x 10mm Studs

MPN
082-0002F2
Brand
Antistat
Order Code
87-9854
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.03
25+ £21.56
50+ £19.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

This 2mm thick black ESD conductive matting has excellent heat and chemical resistance and is ideal for laying on workbenches.

The mat is supplied fitted with four 10mm press studs, one on each corner, for connecting grounding cords, wrist straps, etc.


  • Dimensions: 700 x 500mm
  • 2mm thick, smooth, black conductive rubber
  • For use where heat or chemical resistance is needed
  • Suitable for laying on workbenches
  • Surface resistivity: 103 to 106Ω
  • Temperature resistance: max. 130°C
  • Static decay (5000 to 500V): <0.01s
  • Fitted with four 10mm male press studs
  • Antistat type 082-0002F2
Type Mat
Connector Type 10 mm Stud
Cord Length 700mm
Colour Black
Dimensions 700 x 500mm
Width 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot