Antistat 070-0017F Euro Bonding Plug 3 x 10mm Connection

MPN
070-0017F
Brand
Antistat
Order Code
87-9848
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 10 in stockBack-order availability date - 13/07/2026

This ESD earth bonding plug incorporates three 10mm male studs.

Designed for European mains plug outlets, this plug has been designed to provide a path to ground for wrist straps, matting or test equipment.


  • European plug
  • Metal earth pin
  • Neutral and mains voltage pins are made from non-conductive plastic
  • Built-in 1MΩ resistor
  • Designed for Euro mains socket outlets
  • Antistat type 070-0017F
Type Earth bonding plug
Connector Type 10mm
Cord Length Earthing Plug

Reviews

Be the first to submit a review

Trustpilot