Antistat 070-0011 Earth Bonding Plug 3 x 10mm Studs - UK

MPN
070-0011
Brand
Antistat
Order Code
87-9510
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockFurther 576 despatched in 4 working days

This Earth bonding plug from Antistat incorporates 3x 10mm studs including a male stud for a connection grounding wire, and is designed to fit a UK standard mains socket.


  • Neutral and mains voltage pins are plastic
  • Earth pin is metal
  • 1MΩ resistor
Type Earth bonding plug
Connector Type 10 mm Stud
Cord Length Earthing Plug

Reviews

Be the first to submit a review

Trustpilot