3M™ VHB™ 4941P Acrylic Foam Tape 19mm x 33m

MPN
7000072410
Brand
3M
GTIN-14
04001895594854
Order Code
87-8107
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
4+ £106.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 22/05/2026

Use VHB™ 4941 acrylic foam tape from 3M™ to provide immediate handling strength by bonding in seconds. This high strength closed-cell acrylic foam tape is durable, double-sided, conformable and pressure sensitive.

It will bond high and medium surface energy substrates, and provides a range of benefits including cushioning, damping, and impact resistance. It's ideal for use in a variety of industries and is safer and easier to prepare work surfaces, with no need to use strong chemicals.


  • Quick and easy to apply with no mess or waste
  • Resists moisture and solvents
  • Width 19mm
  • Thickness 1.1mm
  • Supplied on reels of 33m
  • Manufacturer's part 7000072410
Type Foam Tape
Width 19mm
Length 33m
Colour Grey
Adhesive Type Acrylic
Adhesive Type.1 Acrylic
Adhesive Type.2 Acrylic
Adhesive Type.3 Acrylic
Adhesive Type.4 Acrylic
Adhesive Type.5 Acrylic
Adhesive Type.6 Acrylic
Adhesive Type.7 Acrylic
Base Unit (B) - Metric Cubic Dimension 1.587 CDM
Base Unit (B) - Metric Gross Weight 624.25g
Core Size (Metric) 76.2
Country of origin US
Elongation at Break Non Pertinent
Elongation at Break.1 Non Pertinent
Elongation at Break.10 Non Pertinent
Elongation at Break.2 Non Pertinent
Elongation at Break.3 Non Pertinent
Elongation at Break.4 Non Pertinent
Elongation at Break.5 Non Pertinent
Elongation at Break.6 Non Pertinent
Elongation at Break.7 Non Pertinent
Elongation at Break.8 Non Pertinent
Elongation at Break.9 Non Pertinent
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID 494119
Material Acrylic foam
Material Number 7000072410
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Celsius).1 149.0
Maximum Operating Temperature (Celsius).2 149.0
Maximum Operating Temperature (Celsius).3 149.0
Maximum Operating Temperature (Celsius).4 149.0
Maximum Operating Temperature (Celsius).5 149.0
Maximum Operating Temperature (Celsius).6 149.0
Maximum Operating Temperature (Celsius).7 149.0
Maximum Operating Temperature (Celsius).8 149.0
Maximum Operating Temperature (Celsius).9 149.0
Maximum Operating Temperature (Fahrenheit) 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).1 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).2 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).3 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).4 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).5 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).6 300.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) 0.0
Minimum Operating Temperature (Celsius).1 0.0
Minimum Operating Temperature (Celsius).2 0.0
Minimum Operating Temperature (Celsius).3 0.0
Minimum Operating Temperature (Celsius).4 0.0
Minimum Operating Temperature (Celsius).5 0.0
Minimum Operating Temperature (Celsius).6 0.0
Overall Length (Imperial) 36.0 yd
Overall Length (Imperial).1 36.0 yd
Overall Length (Imperial).2 36.0 yd
Overall Length (Imperial).3 36.0 yd
Overall Length (Metric) 33.0m
Overall Length (Metric).1 33.0m
Overall Length (Metric).2 33.0m
Overall Length (Metric).3 33.0m
Overall Length (Metric).4 33.0m
Overall Width (Imperial) 0.75 in
Overall Width (Imperial).1 0.75 in
Overall Width (Imperial).10 0.75 in
Overall Width (Imperial).11 0.75 in
Overall Width (Imperial).12 0.75 in
Overall Width (Imperial).13 0.75 in
Overall Width (Imperial).14 0.75 in
Overall Width (Imperial).15 0.75 in
Overall Width (Imperial).2 0.75 in
Overall Width (Imperial).3 0.75 in
Overall Width (Imperial).4 0.75 in
Overall Width (Imperial).5 0.75 in
Overall Width (Imperial).6 0.75 in
Overall Width (Imperial).7 0.75 in
Overall Width (Imperial).8 0.75 in
Overall Width (Imperial).9 0.75 in
Overall Width (Metric) 19.0mm
Overall Width (Metric).1 19.0mm
Overall Width (Metric).10 19.0mm
Overall Width (Metric).11 19.0mm
Overall Width (Metric).12 19.0mm
Overall Width (Metric).13 19.0mm
Overall Width (Metric).14 19.0mm
Overall Width (Metric).15 19.0mm
Overall Width (Metric).16 19.0mm
Overall Width (Metric).17 19.0mm
Overall Width (Metric).18 19.0mm
Overall Width (Metric).19 19.0mm
Overall Width (Metric).2 19.0mm
Overall Width (Metric).20 19.0mm
Overall Width (Metric).21 19.0mm
Overall Width (Metric).22 19.0mm
Overall Width (Metric).23 19.0mm
Overall Width (Metric).24 19.0mm
Overall Width (Metric).25 19.0mm
Overall Width (Metric).26 19.0mm
Overall Width (Metric).27 19.0mm
Overall Width (Metric).3 19.0mm
Overall Width (Metric).4 19.0mm
Overall Width (Metric).5 19.0mm
Overall Width (Metric).6 19.0mm
Overall Width (Metric).7 19.0mm
Overall Width (Metric).8 19.0mm
Overall Width (Metric).9 19.0mm
Product colour Grey
Product colour.1 Grey
Product colour.2 Grey
Product colour.3 Grey
Product colour.4 Grey
Product colour.5 Grey
Sales Unit (S) - Unit ROL
Shelf Life 24.0 Month
Shelf Life.1 24.0 Month
Shelf Life.2 24.0 Month

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot