Use VHB™ 4941 acrylic foam tape from 3M™ to provide immediate handling strength by bonding in seconds. This high strength closed-cell acrylic foam tape is durable, double-sided, conformable and pressure sensitive.
It will bond high and medium surface energy substrates, and provides a range of benefits including cushioning, damping, and impact resistance. It's ideal for use in a variety of industries and is safer and easier to prepare work surfaces, with no need to use strong chemicals.
- Quick and easy to apply with no mess or waste
- Resists moisture and solvents
- Width 12mm
- Thickness 1.1mm
- Supplied on reels of 33m
- Manufacturer's part 7000072408
| Type |
Foam Tape |
| Width |
12mm |
| Length |
33m |
| Colour |
Grey |
| Adhesive Type |
Acrylic |
| Base Unit (B) - Metric Cubic Dimension |
1.058 CDM |
| Base Unit (B) - Metric Gross Weight |
397.5g |
| Core Size (Metric) |
76.2 |
| Country of origin |
US |
| Elongation at Break |
Non Pertinent |
| Elongation at Break.10 |
Non Pertinent |
| Indoor/Outdoor |
Indoor/Outdoor |
| Local Catalog ID |
494112 |
| Material |
Acrylic foam |
| Material Number |
7000072408 |
| Maximum Operating Temperature (Celsius) |
149.0 |
| Maximum Operating Temperature (Fahrenheit) |
300.0 Degree Fahrenheit |
| Minimum Operating Temperature (Celsius) |
0.0 |
| Overall Length (Metric) |
33.0m |
| Overall Width (Imperial) |
0.0 NP |
| Overall Width (Imperial).10 |
0.0 NP |
| Overall Width (Imperial).11 |
0.0 NP |
| Overall Width (Imperial).12 |
0.0 NP |
| Overall Width (Imperial).13 |
0.0 NP |
| Overall Width (Imperial).14 |
0.0 NP |
| Overall Width (Imperial).15 |
0.0 NP |
| Overall Width (Metric) |
12.0mm |
| Overall Width (Metric).10 |
12.0mm |
| Overall Width (Metric).11 |
12.0mm |
| Overall Width (Metric).12 |
12.0mm |
| Overall Width (Metric).13 |
12.0mm |
| Overall Width (Metric).14 |
12.0mm |
| Overall Width (Metric).15 |
12.0mm |
| Overall Width (Metric).16 |
12.0mm |
| Overall Width (Metric).17 |
12.0mm |
| Overall Width (Metric).18 |
12.0mm |
| Overall Width (Metric).19 |
12.0mm |
| Overall Width (Metric).20 |
12.0mm |
| Overall Width (Metric).21 |
12.0mm |
| Overall Width (Metric).22 |
12.0mm |
| Overall Width (Metric).23 |
12.0mm |
| Overall Width (Metric).24 |
12.0mm |
| Overall Width (Metric).25 |
12.0mm |
| Overall Width (Metric).26 |
12.0mm |
| Overall Width (Metric).27 |
12.0mm |
| Product colour |
Grey |
| Sales Unit (S) - Unit |
ROL |
| Shelf Life |
24.0 Month |