You can bond and seal transparent materials on contact with no drying time using VHB™ 4910 tape from 3M™. This fast and easy-to-use tape effectively replaces screws, rivets and studs when bonding and provides a clear seal.
Using a general purpose adhesive, 4910 acrylic foam tape is commonly used in applications to join transparent material or where clear or colourless tape is preferred. It is specifically designed for good adhesion to metal, glass and plastics.
- Provides high strength and long-term durability
- Virtually invisible fastening keeps surfaces smooth
- Firm acrylic foam core offers a good balance of strength and conformability
- Eliminates drilling, grinding, refinishing, screwing, welding and associated clean-up
- Creates a permanent seal against water, moisture and more
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Allows the use of thinner, lighter weight and dissimilar materials
- Width 25mm
- Supplied on reels of 33m
- Manufacturer's part 7100032063
| Type |
Foam tape |
| Width |
25mm |
| Length |
33m |
| Colour |
Transparent |
| Adhesive Type |
Acrylic |
| Adhesive Type.1 |
Acrylic |
| Adhesive Type.2 |
Acrylic |
| Adhesive Type.3 |
Acrylic |
| Adhesive Type.4 |
Acrylic |
| Adhesive Type.5 |
Acrylic |
| Adhesive Type.6 |
Acrylic |
| Adhesive Type.7 |
Acrylic |
| Base Unit (B) - Metric Cubic Dimension |
1345.6 CCM |
| Base Unit (B) - Metric Gross Weight |
933.8g |
| Base Unit (B) - Metric Height Dimension |
25.0mm |
| Base Unit (B) - Metric Length Dimension |
232.0mm |
| Base Unit (B) - Metric Width Dimension |
232.0mm |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Unit |
ROL |
| Country of origin |
DE |
| Indoor/Outdoor |
Indoor/Outdoor |
| Local Catalog ID |
4910F25 |
| Material |
Acrylic foam |
| Material Number |
7100032063 |
| Maximum Operating Temperature (Celsius) |
149.0 |
| Maximum Operating Temperature (Celsius).1 |
149.0 |
| Maximum Operating Temperature (Celsius).2 |
149.0 |
| Maximum Operating Temperature (Celsius).3 |
149.0 |
| Maximum Operating Temperature (Celsius).4 |
149.0 |
| Maximum Operating Temperature (Celsius).5 |
149.0 |
| Maximum Operating Temperature (Celsius).6 |
149.0 |
| Maximum Operating Temperature (Celsius).7 |
149.0 |
| Maximum Operating Temperature (Celsius).8 |
149.0 |
| Maximum Operating Temperature (Celsius).9 |
149.0 |
| Maximum Operating Temperature (Fahrenheit) |
200.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).1 |
200.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).2 |
200.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).3 |
200.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).4 |
200.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).5 |
200.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).6 |
200.0 Degree Fahrenheit |
| Overall Length (Imperial) |
36.0 yd |
| Overall Length (Imperial).1 |
36.0 yd |
| Overall Length (Imperial).2 |
36.0 yd |
| Overall Length (Imperial).3 |
36.0 yd |
| Overall Length (Metric) |
33.0m |
| Overall Length (Metric).1 |
33.0m |
| Overall Length (Metric).2 |
33.0m |
| Overall Length (Metric).3 |
33.0m |
| Overall Length (Metric).4 |
33.0m |
| Overall Width (Imperial) |
1.0 in |
| Overall Width (Imperial).1 |
1.0 in |
| Overall Width (Imperial).10 |
1.0 in |
| Overall Width (Imperial).11 |
1.0 in |
| Overall Width (Imperial).12 |
1.0 in |
| Overall Width (Imperial).13 |
1.0 in |
| Overall Width (Imperial).14 |
1.0 in |
| Overall Width (Imperial).15 |
1.0 in |
| Overall Width (Imperial).2 |
1.0 in |
| Overall Width (Imperial).3 |
1.0 in |
| Overall Width (Imperial).4 |
1.0 in |
| Overall Width (Imperial).5 |
1.0 in |
| Overall Width (Imperial).6 |
1.0 in |
| Overall Width (Imperial).7 |
1.0 in |
| Overall Width (Imperial).8 |
1.0 in |
| Overall Width (Imperial).9 |
1.0 in |
| Overall Width (Metric) |
25.0mm |
| Overall Width (Metric).1 |
25.0mm |
| Overall Width (Metric).10 |
25.0mm |
| Overall Width (Metric).11 |
25.0mm |
| Overall Width (Metric).12 |
25.0mm |
| Overall Width (Metric).13 |
25.0mm |
| Overall Width (Metric).14 |
25.0mm |
| Overall Width (Metric).15 |
25.0mm |
| Overall Width (Metric).16 |
25.0mm |
| Overall Width (Metric).17 |
25.0mm |
| Overall Width (Metric).18 |
25.0mm |
| Overall Width (Metric).19 |
25.0mm |
| Overall Width (Metric).2 |
25.0mm |
| Overall Width (Metric).20 |
25.0mm |
| Overall Width (Metric).21 |
25.0mm |
| Overall Width (Metric).22 |
25.0mm |
| Overall Width (Metric).23 |
25.0mm |
| Overall Width (Metric).24 |
25.0mm |
| Overall Width (Metric).25 |
25.0mm |
| Overall Width (Metric).26 |
25.0mm |
| Overall Width (Metric).27 |
25.0mm |
| Overall Width (Metric).3 |
25.0mm |
| Overall Width (Metric).4 |
25.0mm |
| Overall Width (Metric).5 |
25.0mm |
| Overall Width (Metric).6 |
25.0mm |
| Overall Width (Metric).7 |
25.0mm |
| Overall Width (Metric).8 |
25.0mm |
| Overall Width (Metric).9 |
25.0mm |
| Product colour |
Transparent |
| Product colour.1 |
Transparent |
| Product colour.2 |
Transparent |
| Product colour.3 |
Transparent |
| Product colour.4 |
Transparent |
| Product colour.5 |
Transparent |
| Sales Unit (S) - Unit |
ROL |