Action Can 1846 CT-90 Cutting & Tapping Fluid 500ml Aerosol

Order Code:

87-7606

Brand: Action Can MPN: 1846 EAN-13: 5012117044445
  • Quickly find another product in this range by Dispensing Method:

    Aerosol Bottle
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Action Can CT-90 is ideal for use when cutting, drilling and threading steel and other metals. It reduces heat and extends the life of tools by reducing friction.


  • Ideal for drilling, sawing and thread cutting
  • Safe for use on steel, copper, brass, stainless steel and ceramics
  • Extends tool life
  • Does not contain silicone or CFCs
  • Reduces heat and improves surface finish
  • Extreme pressure rated lubricant
  • Supplied in a 500ml poly bottle for flood application
  • Action Can type 1846
Type Cutting fluid
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot