Action Can CT-90 Cutting and Tapping Fluid

Action Can Brand: Action Can

Action Can CT-90 is ideal for use when cutting, drilling and threading steel and other metals. It reduces heat and extends the life of tools by reducing friction.

  • Ideal for drilling, sawing and thread cutting
  • Safe for use on steel, copper, brass, stainless steel and ceramics
  • Extends tool life
  • Does not contain silicone or CFCs
  • Reduces heat and improves surface finish
  • Extreme pressure rated lubricant
  • Available in an aerosol for precise and clean application or in a poly bottle for flood application
  • Action Can type CT-90
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Type Volume
Action Can 1483 CT-90 Cutting & Tapping Fluid 500ml Poly Bottle/Spout
Action Can 1483 CT-90 Cutting & Tapping Fluid 500ml Poly Bottle/Spout
Standard range
Order code: 87-7604
MPN: 1483

Despatched same day - 22 in stockAdditional 12 due on 25/11/2026
1+ £10.85
Price per unit Ex VAT
Bottle Cutting fluid 500ml
Action Can 1846 CT-90 Cutting & Tapping Fluid 500ml Aerosol
Action Can 1846 CT-90 Cutting & Tapping Fluid 500ml Aerosol
Standard range
Order code: 87-7606
MPN: 1846

Despatched same day - 12 in stockAdditional quantity lead time 7 days
1+ £9.44
Price per unit Ex VAT
Aerosol Cutting fluid 500ml

Trustpilot