LOCTITE 88665 97226 Stainless Steel Dispensing Tips Standard (SSS) 18 Green (50)

MPN
88665
Brand
LOCTITE
UPC-12
79340972261
Order Code
87-7399
Country of Origin
USA
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

Stainless steel dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via 97233 (IDH 88672) Luer-Lock adaptor, 87-7407. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • Size 18
  • Colour: green
  • Made from stainless steel
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97226 (IDH 88665)
Type Dispensing tip
Colour Green
Gauge 0.84mm

Reviews

Be the first to submit a review

Trustpilot