LOCTITE 608966 98414 Peristaltic Hand Pump 50ml

MPN
608966
Brand
LOCTITE
UPC-12
079340984141
Order Code
87-7365
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £125.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 8 days

The LOCTITE 98414 50ml volumetric hand pump is a manually operated peristaltic dispenser tool that provides a highly controllable and accurate method of applying anaerobic thread-lockers, thread sealants and retaining compounds supplied in 50ml bottles.


  • Can be used for adhesives supplied in 50g bottles
  • Typical fluids handled: anaerobic thread-lockers, thread sealants and retaining compounds
  • LOCTITE type 98414 (IDH 608966)
Type Peristaltic dispenser
Product Capacity 50ml
Applications Dispensing adhesives
Key characteristics Viscosity: low to medium viscosity
Used to dispense Retaining compounds, Thread sealants, Threadlockers
Viscosity, Recommended 0.0 mPa·s - 30000.0 mPa·s

Reviews

Be the first to submit a review

Trustpilot