LOCTITE 399521 SF 7471 Activator T 500ml

MPN
399521
Brand
LOCTITE
EAN-13
5010266168494
Order Code
87-7323
Country of Origin
Netherlands
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

LOCTITE SF 7471 is a transparent, yellow to amber liquid activator used where increased cure speed of anaerobic products is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps and when the prevailing temperature is low (<+15 °C).


  • Speeds up cure on passive and active surfaces
  • Suitable for large bond gaps
  • On-part life ≤7 days
  • Supplied in 500ml can
  • Manufacturer's part 142468
Type Activator
Dispensing Method Bottle
Volume 500ml
Application method Pre-applied
Colour Yellow
Key characteristics Transparent

Reviews

Be the first to submit a review

Trustpilot