Easter Opening Hours and Delivery Dates here

LOCTITE 142605 496 Methyl Medium Viscosity 50g

Order Code:

87-7203

Brand: LOCTITE MPN: 142605 EAN-13: 4100630496351
  • Quickly find another product in this range by Volume:

    20g 50g
Qty Was Unit Price (Ex VAT)
1+ £47.82 £44.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/04/2026

LOCTITE 496 is a general purpose adhesive, particularly suited to the bonding of metal substrates.


  • Fixture time: 10 to 30s
  • Colourless, transparent
  • Suitable for plastics and rubbers
  • Suitable for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Well suited for metals
  • Viscosity 125mPa.s
  • Service temperature range: -40 to +80°C
  • Supplied in a 50g pack
  • LOCTITE type 496
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 50g
Chemical basis / base Methyl
Fixture time 10.0 s - 30.0 s
Gap fill 0.15 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot