LOCTITE 231018 480 Rubber Toughened Instant Adhesive Black 500g

MPN
231018
Brand
LOCTITE
EAN-13
5010266213460
Order Code
87-7195
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £495.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

LOCTITE 480 is a rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock.


  • High performance cyanoacrylate adhesive
  • Supplied in a 500g applicator bottle
  • LOCTITE type 480
Type Instant
Colour Black
Dispensing Method Bottle
Volume 500g
Application method Manual, Dispense system
Applications Bonding close fitting parts
Fixture time, Steel 90.0 s
Gap fill 0.18mm
Key characteristics Toughened
Operating Temperature -40.0 °C - 100.0 °C ( -40.0 °F - 212.0 °F )
Shear strength, Mild Steel (grit blasted) 26.0 N/mm² ( 3800.0 psi )
Technology Ethyl cyanoacrylate
Viscosity 200.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot