LOCTITE 195531 406 Instant Adhesive 50g

MPN
195531
Brand
LOCTITE
EAN-13
4100630192062
Order Code
87-7159
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g 500g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 days

LOCTITE 406 is an instant adhesive designed especially for the fast bonding of plastics and rubbers. It offers exceptionally low viscosity and when combined with LOCTITE primers for cyanoacrylates, it can also be used on difficult-to-bond plastics.


  • Rapid bonding of plastic and rubber, including EPDM
  • Colourless, transparent
  • Fixture time: 2 to 10s
  • Service temperature range: -40 to + 80°C
  • Max. gap size: 0.05mm
  • Supplied in a 50g pack
  • LOCTITE type 406
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 50g
Application method Dispense system, Manual
Applications Bonding plastic, Bonding elastomerics
Cure type Moisture cure
Fixture time, Steel 30.0 s
Gap fill 0.12mm
Key characteristics Viscosity: low viscosity, Fixture: fast fixture
Operating Temperature -40.0 °C - 120.0 °C ( 40.0 °F - 250.0 °F )
Physical form Liquid
Recommended for use with Plastic, Rubber, Elastomer
Shear strength, Mild Steel (grit blasted) 15.5 N/mm² ( 2250.0 psi )
Technology Cyanoacrylates
Viscosity 20.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot