LOCTITE 2064436 SI 5926 Acetoxy Silicone Blue 310ml

MPN
2064436
Brand
LOCTITE
EAN-13
5010266002378
Order Code
87-7141
Country of Origin
Belgium
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.13 £34.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/08/2026

LOCTITE SI 5926 is a multi-purpose flexible silicone sealant that cures, on exposure to moisture in the air, to form a tough rubber gasket. It resists ageing, weathering and thermal cycling without hardening, shrinking or cracking. Typical applications include valve covers, timing gear covers, differential covers, oil pans, transmission pans, water pumps and thermostat housings. LOCTITE SI 5926 is typically used in applications with a service temperature range of -55 to +200°C.


  • Multi-purpose flexible silicone sealant
  • Can be used on metal, plastic and painted parts
  • Resists vibration, thermal expansion and contraction
  • Service temperature range -55 to +200°C
  • Max. gap size: 1mm
  • Skin over time: 60 minutes
  • Cure through volume in 24 hours: 2.5mm
  • Supplied in a 310ml applicator
  • LOCTITE type SI 5926
Type Gasket sealant
Colour Blue
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml
Cure speed vs time, 24.0 h 2.5mm
Gap fill 1.0mm
Recommended for use with Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot