LOCTITE 2062060 SI 595 Silicone Clear Cartridge 310ml

MPN
2062060
Brand
LOCTITE
EAN-13
4058093026267
Order Code
87-7119
Country of Origin
Belgium
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 8 days

LOCTITE SI 595 is a clear single part thixotropic acetoxy silicone vulcanising compound paste sealant with an acetic acid odour. It is designed as an excellent adhesive sealant for mechanical assemblies.

Typical applications include electrical insulation, protection of leads from mechanical shock, trim bonding, and sealing of ductwork, vents, flues, doors, and windows.


  • Certified to ANSI/NSF Standard 51 for use with plastic materials and components used in food equipment not exceeding +204°C
  • Classified by Underwriters Laboratories Inc.® E257711
  • Non-slumping, non-flammable and mon-toxic
  • Superior adhesion and flexibility
  • Seals out moisture and contaminants
  • Fills large cracks and seams
  • Resists ageing, weathering and thermal cycling without hardening, shrinking or cracking
  • Formulated to withstand extreme temperature cycling, UV light and ozone
  • Designed for superior bonding and sealing properties to most surfaces (not recommended for concrete)
  • Cures on exposure to moisture in the air to form a tough, flexible, silicone rubber seal
  • Supplied in cartridge of 310ml
  • Manufacturer's part 2062060
Type Insulating sealant
Colour Clear
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe Yes
Capacity 310ml
Chemical basis / base Acetoxy silicone
Cure speed vs time 6.0
Cure type Room temperature vulcanization (RTV) cure
Fixture time 30.0 min
Gap fill 6.0mm
Key characteristics Thixotropic
Number of components 1 part
Physical form Paste
Recommended for use with Metal: steel, Metal: aluminium, Glass, Ceramic, Composite, Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot